Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRE032012Copy
Order Code9659684
Also Known As2-1393217-2
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRE032012Copy
Order Code9659684
Also Known As2-1393217-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current6A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance720ohm
Product Overview
The RE032012 is a miniature PCB Relay with DC coil. This RE-series relay has form-A (1NO) gold-plated AgNi 0.15 contact with wash tight version. Typical applications such as PLC's, timers, temperature control, I/O cards, white goods.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Automation & Process Control, Clock & Timing, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
720ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004838
