Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRX424024CCopy
Order Code9659307
Product RangeRX1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRX424024CCopy
Order Code9659307
Product RangeRX1 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRX1 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Product Overview
The Power PCB Relay RX2 series PCB General Purpose Power Relay with 2-pole 8A, 2-form-C (CO) contacts.
- DC or AC coils
- Reinforced insulation
- Transparent cover optional
- 15.7mm Height
Applications
Industrial, Consumer Electronics, Thermal Management, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Voltage
24VDC
Product Range
RX1 Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
