Print Page
Image is for illustrative purposes only. Please refer to product description.
2,208 In Stock
800 more incoming. You can reserve stock now
2208 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$11.050 (S$12.0445) |
5+ | S$10.890 (S$11.8701) |
10+ | S$10.730 (S$11.6957) |
20+ | S$10.570 (S$11.5213) |
50+ | S$10.400 (S$11.336) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.05 (S$12.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7093
Order Code150242
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force305gf
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1104.7093 from Schurter is a MCS 18 momentary action pushbutton switches. It is an unique round shaped mechanical switch with tactile feedback and has an extremely high mechanical life time of 5 million switching.
- Silver plated contacts
- Maximum switching voltage is 48VDC
- Maximum switching current is 125mA
- Actuating force is 3N
- Ambient temperature range from -25°C to 60°C
- IP65 degree of protection
- Black colour bezel
- Red colour of face foil without legend
- Small mounting depth
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
-
Switch Mounting
Panel Mount
Actuating Force
305gf
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1241.1104.7093
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002