Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1301.9207Copy |
| Order Code | 1162730 |
| Product Range | LPH Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1301.9207Copy |
| Order Code | 1162730 |
| Product Range | LPH Series |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Red |
| Product Range | LPH Series |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19.6mm |
| Panel Cutout Width | 13mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Operation | - |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | 19.6mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | LPH Series |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 13mm |
| Switch Terminals | Solder Lug |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
