Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4300.0921Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4928457 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.000 (S$28.340) |
| 10+ | S$22.710 (S$24.7539) |
| 25+ | S$21.270 (S$23.1843) |
| 100+ | S$18.790 (S$20.4811) |
| 250+ | S$18.240 (S$19.8816) |
| 500+ | S$17.380 (S$18.9442) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.00 (S$28.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4300.0921Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4928457 |
| Technical Datasheet | |
| IEC Connector Type | IEC C19 Socket |
| Current Rating | 20A |
| Voltage Rating | 250VAC |
| Contact Termination Type | Screw |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IEC Connector Type | IEC C19 Socket |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 20A |
|---|---|
| Contact Termination Type | Screw |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
