Print Page
4719.5300
IEC Power Connector, IEC C13 Outlet, 10 A, 250 VAC, Quick Connect, Snap-In, Flange Mount, 4719
No Longer Stocked
Product Information
Product Overview
The 4719 series Power Entry Module without line filter. Snap-in version from front side panel mount. Connector shuttered protection class I, fuse holder for fuse-links 5 x 20mm 1-pole, with or without neon indicator functions. Suitable for use in equipment according to IEC/UL 60950.
- 3.8 x 0.8mm Solder terminals
- With internal connections, except neon indicator to allow for different configurations
- Neon indicator with wire terminals
- With slotted screw type fuse holder
Applications
Power Management
Technical Specifications
| IEC Connector Type | IEC C13 Outlet |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (14-Jun-2023) |
| Current Rating | 10A |
|---|---|
| Contact Termination Type | Quick Connect |
| Product Range | 4719 |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0264 |

