Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4832.1310Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4928435 |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.520 (S$3.8368) |
| 10+ | S$3.470 (S$3.7823) |
| 100+ | S$3.420 (S$3.7278) |
| 500+ | S$3.170 (S$3.4553) |
| 1000+ | S$2.920 (S$3.1828) |
| 2500+ | S$2.830 (S$3.0847) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.52 (S$3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4832.1310Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4928435 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 3.5mm |
| Connector Mounting | Cable Mount |
| Contact Plating | - |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 3.5mm |
| Contact Plating | - |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
