Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4840.1200Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4928448 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.730 (S$6.2457) |
| 10+ | S$4.870 (S$5.3083) |
| 100+ | S$4.130 (S$4.5017) |
| 250+ | S$3.910 (S$4.2619) |
| 500+ | S$3.690 (S$4.0221) |
| 1000+ | S$3.510 (S$3.8259) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.73 (S$6.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4840.1200Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4928448 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 500mA |
| Pin Diameter | - |
| Barrel Length | 9.5mm |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | 2.1mm |
| Barrel Outer Diameter | 5.5mm |
| Voltage Rating | 12VDC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Plug |
|---|---|
| Pin Diameter | - |
| Connector Mounting | Cable Mount |
| Barrel Inner Diameter | 2.1mm |
| Voltage Rating | 12VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 500mA |
|---|---|
| Barrel Length | 9.5mm |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 5.5mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
