Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4840.2202Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4732999 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | S$7.060 (S$7.6954) |
| 500+ | S$6.770 (S$7.3793) |
Price for:Each
Minimum: 250
Multiple: 250
S$1,765.00 (S$1,923.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4840.2202Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4732999 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 500mA |
| Pin Diameter | 2mm |
| Barrel Length | - |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Right Angle |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 5.7mm |
| Voltage Rating | 12VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2mm |
| Connector Mounting | PCB Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 12VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 500mA |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Through Hole Right Angle |
| Barrel Outer Diameter | 5.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
