Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 8060.0274Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4847776 |
| Product Range | ARO Series |
| Your Part Number | |
| Technical Datasheet |
1,618 In Stock
Need more?
1,618 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.230 (S$5.7007) |
| 5+ | S$5.030 (S$5.4827) |
| 10+ | S$4.820 (S$5.2538) |
| 20+ | S$4.360 (S$4.7524) |
| 40+ | S$3.900 (S$4.251) |
| 90+ | S$3.470 (S$3.7823) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.23 (S$5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 8060.0274Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4847776 |
| Product Range | ARO Series |
| Technical Datasheet | |
| Product Range | ARO Series |
| Fuse Current | 32A |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10mm x 25mm |
| Fuse Size Imperial | 0.4" x 0.98" |
| Blow Characteristic | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ARO Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 10mm x 25mm |
| Blow Characteristic | - |
| Fuse Current | 32A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 0.4" x 0.98" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
