
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 8060.0304Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872325 |
| Product Range | EKO Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.580 (S$175.0322) |
| 5+ | S$157.370 (S$171.5333) |
| 10+ | S$154.160 (S$168.0344) |
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 8060.0304Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872325 |
| Product Range | EKO Series |
| Technical Datasheet | |
| Product Range | EKO Series |
| Fuse Current | 900A |
| Voltage Rating VAC | 1.25kV |
| Voltage Rating VDC | 1kV |
| Fuse Size Metric | 82mm x 74mm x 74mm |
| Fuse Size Imperial | 3.23" x 2.91" x 2.91" |
| Blow Characteristic | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
8060.0304 is an EKO14 series high-performance HV fuse designed for industrial and energy applications. This square-body fuse provides safety and reliability, while its robust construction enables it to withstand mechanical vibration, shock, chemical exposure, and extreme temperatures ranging from -40 °C to +125 °C. Its ceramic housing and tin-plated copper alloy terminals ensure durability and stable electrical performance, even under harsh operating conditions. The fuse is suitable for a wide range of applications, including charging infrastructure, manual service disconnectors, energy storage systems (BESS), including packs, racks, PCS, sections, modules, and PDUs, as well as power conversion devices such as UPS systems, inverters, rectifiers, and drives. It is also suitable for industrial equipment, including heaters, welding equipment, metalworking equipment, and other industrial machinery.
- Flush end A mounting
- 1000V DC, 1250V AC rated voltage
- 900A rated current
- Size of length 82mm x width 74mm x height 74mm
- Mechanical vibration and shock resistance
- 223W typical power dissipation
- Chemical load and temperature shocks resistance
Technical Specifications
| Product Range | EKO Series |
|---|---|
| Voltage Rating VAC | 1.25kV |
| Fuse Size Metric | 82mm x 74mm x 74mm |
| Blow Characteristic | - |
| Fuse Current | 900A |
|---|---|
| Voltage Rating VDC | 1kV |
| Fuse Size Imperial | 3.23" x 2.91" x 2.91" |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
