Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | DSTH-06-BL-SN-T-TCopy |
| Order Code | 5138625 |
| Product Range | DSTH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.925 (S$1.0083) |
| 50+ | S$0.782 (S$0.8524) |
| 100+ | S$0.726 (S$0.7913) |
| 250+ | S$0.686 (S$0.7477) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.25 (S$10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | DSTH-06-BL-SN-T-TCopy |
| Order Code | 5138625 |
| Product Range | DSTH Series |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 50V |
| Contact Current DC Max | 100mA |
| Product Range | DSTH Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 50V |
| Product Range | DSTH Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 100mA |
| Switch Type | DIP Unsealed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00095 |
