Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoFMAC-091G-H210Copy
Order Code2134563
Product RangeFMAC ECO Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAC-091G-H210Copy
Order Code2134563
Product RangeFMAC ECO Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating480VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAC ECO Series
Technical Specifications
Filter Applications
Industrial
Current Rating
150A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FMAC ECO Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.91
