Print Page
FMBC-0994-2000
Power Line Filter, Chassis, General Purpose, 480 VAC, 20 A, Three Phase, 2 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | FMBC-0994-2000Copy |
| Order Code | 2134529 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | FMBC-0994-2000Copy |
| Order Code | 2134529 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| No. of Phases | Three Phase |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
Product Overview
The FMBC-0994-2000 is an ultra-compact and efficient 2-stage Power Line Filter in ECO design for 3-phase systems. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Suitable for use in equipment according to IEC/UL 60950
- Voltage rating 480 VAC for world wide acceptance
- Very light due to partial potting
- Optimized filter design with excellent performance ratio
- High attenuation value
- -25 to 100°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| No. of Stages | 2 Stage |
| Filter Input Terminals | Terminal Block |
| No. of Phases | Three Phase |
|---|---|
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Terminal Block |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovak Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.62 |
