Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$50.510 (S$55.0559) |
5+ | S$45.570 (S$49.6713) |
10+ | S$41.530 (S$45.2677) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$50.51 (S$55.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No016-0003
Order Code1503164
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness60µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range-
Product Overview
The 016-0003 is a Bubble-shield Bag provides both physical and anti-static protection. The lamination of an ESD transparent static shielding bag film is laminated to an anti-static polyethylene. This material forms a Faraday cage around the product, offering superior static shielding protection, while the inner layer of pink anti-static bubble-wrap gives excellent physical protection.
- Provides Faraday cage protection against ESD
- Semi-transparent finish
- Fully reusable, protecting both your product and the environment
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
6"
Length - Metric
152.4mm
Bag Colour
Transparent
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
60µm
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1