Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$73.040 (S$79.6136) |
10+ | S$54.030 (S$58.8927) |
25+ | S$54.020 (S$58.8818) |
100+ | S$54.000 (S$58.860) |
Product Information
Product Overview
AD9735BBCZ is a high-performance, high-frequency DAC that provides sample rates of up to 1200MSPS, permitting multicarrier generation up to their Nyquist frequency. It includes a serial peripheral interface (SPI) port that provides for the programming of many internal parameters and enables the readback of status registers. A reduced-specification LVDS interface is utilized to achieve the high sample rate. The output current can be programmed over a range of 8.66mA to 31.66mA. It is manufactured on a 0.18µm CMOS process and operates from 1.8V and 3.3V supplies for a total power consumption of 380mW in bypass mode. Applications include broadband communications systems, cellular infrastructure (digital predistortion), point-to-point wireless, CMTS/VOD, instrumentation, automatic test equipment radar, and avionics.
- LVDS data interface with on-chip 100 ohm terminations
- LVDS sampling integrity, LVDS-to-DAC data transfer integrity
- On-chip 1.2V reference, 12bit resolution
- Integral nonlinearity is ±0.50LSB typical at (AVDD33 = DVDD33 = 3.3V, CVDD18 = DVDD18 = 1.8V)
- Differential nonlinearity is ±0.25LSB typical at (AVDD33 = DVDD33 = 3.3V, CVDD18 = DVDD18 = 1.8V)
- Offset error is ±1.0LSB typical at (AVDD33 = DVDD33 = 3.3V, CVDD18 = DVDD18 = 1.8V)
- Spurious free dynamic range is 75dBc typical at (fOUT = 20MHz, AVDD33 = DVDD33 = 3.3V)
- Noise spectral density is -162dBm/Hz typical at (fOUT = 50MHz, AVDD33 = DVDD33 = 3.3V)
- Offset error is ±0.005% FSR typical at (AVDD33 = DVDD33 = 3.3V, CVDD18 = DVDD18 = 1.8V)
- Operating temperature range from -40°C to +85°C, 160-lead CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
BGA
Serial
85°C
No SVHC (21-Jan-2025)
-
3.13V to 3.47V
160Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate