Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$8.550 (S$9.3195) |
10+ | S$5.630 (S$6.1367) |
48+ | S$4.430 (S$4.8287) |
144+ | S$3.840 (S$4.1856) |
288+ | S$3.540 (S$3.8586) |
528+ | S$3.320 (S$3.6188) |
2544+ | S$3.290 (S$3.5861) |
Product Information
Product Overview
ADUM151N is a 5-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kV rms. It is widely used in application such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
- High common-mode transient immunity is 100 kV/μs
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 1
- Withstand voltage rating is 3KVrms
- Fail-safe output state is high
- Data rate is 150Mbps
- Operating temperature is −40°C to +125°C
- Package style is 16-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5Channels
5.5V
16Pins
CMOS
Digital Isolator
3kV
125°C
-
No SVHC (21-Jan-2025)
1.7V
NSOIC
150Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate