Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$17.160 (S$18.7044) |
10+ | S$11.810 (S$12.8729) |
66+ | S$9.250 (S$10.0825) |
132+ | S$8.580 (S$9.3522) |
264+ | S$8.450 (S$9.2105) |
528+ | S$8.290 (S$9.0361) |
1056+ | S$8.120 (S$8.8508) |
Product Information
Product Overview
ADUM3472CRSZ is a quad-channel digital isolator with an integrated PWM controller and transformer driver for an isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 2W of regulated, isolated power at 3.3V to 24V from a 5V input supply or from a 3.3V supply. This eliminates the need for a separate, isolated DC-to-DC converter in 2W isolated designs. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, process controls, and automotive.
- Isolated PWM controller, integrated transformer driver
- Soft start function at power-up, pulse-by-pulse overcurrent protection
- Thermal shutdown, 2W output power
- Number of inputs, VDD1 side is 2
- Number of inputs, VISO side is 2
- 25Mbps maximum data rate
- 60ns maximum propagation delay at 5V
- 8ns maximum pulse width distortion
- High common-mode transient immunity is <gt/>35KV/µs typical
- Operating temperature range from -40°C to +105°C, 20-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3.6V
20Pins
-
Digital Isolator
2.5kV
105°C
-
3V
SSOP
25Mbps
-
Magnetic
-40°C
ADUM3472 Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate