162 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$6.670 (S$7.2703) |
25+ | S$6.470 (S$7.0523) |
100+ | S$6.330 (S$6.8997) |
Product Information
Product Overview
The AT89C51RC-24JU is a low-power high-performance 8-bit CMOS Microcontroller with 32kB of flash programmable read-only memory and 512byte of RAM. The device is manufactured using high-density non-volatile memory technology and is compatible with the industry-standard 80C51 and 80C52 instruction set and pin out. The on-chip flash allows the program memory to be user programmed by a conventional non-volatile memory programmer. The 256byte expanded internal RAM is accessed via MOVX instructions after clearing -bit 1 in the SFR located at address 8EH. The other 256byte RAM segment is accessed the same way as the AT89-series and other 8052-compatible products. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89C51RC is a powerful microcomputer which provides a highly-flexible solution.
- Compatible with MCS®51 products
- 10,000 write/erase cycles Endurance
- 0 to 33MHz fully static operation
- Three-level program memory lock
- 32 programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Programmable serial channel
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Hardware watchdog timer
- Dual data pointer
- Power-off flag
Technical Specifications
8051 Family AT89C51 Series Microcontrollers
24MHz
44Pins
32I/O's
512Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
32KB
LCC
UART
-
4V
-40°C
Surface Mount
AT89C51
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate