Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$58.260 (S$63.5034) |
5+ | S$57.080 (S$62.2172) |
10+ | S$54.790 (S$59.7211) |
20+ | S$52.480 (S$57.2032) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.26 (S$63.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCM40100/5
Order Code1373199
Technical Datasheet
CT ConstructionSplit Core
Current Ratio100:5
Accuracy ClassClass 3
Power Rating2.5VA
Window Diameter40mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product Range-
Product Overview
The CTSCM40100/5 is a 1VA class-1 split-core Current Transformer with a unique clip-together feature for high speed installation. It is supplied in a moulded case with 1metre flying leads and the enclosure is approved by flame retardancy as per UL94V0 standard. This transformer is conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standard.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 3
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (27-Jun-2024)
Current Ratio
100:5
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1