Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoL102011MS02Q
Order Code2435160
Product RangeL Series
Technical Datasheet
999 In Stock
Need more?
999 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.840 (S$4.1856) |
10+ | S$3.540 (S$3.8586) |
25+ | S$3.410 (S$3.7169) |
50+ | S$3.170 (S$3.4553) |
100+ | S$2.930 (S$3.1937) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.84 (S$4.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL102011MS02Q
Order Code2435160
Product RangeL Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationPush-Pull
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
Product Overview
The L102011MS02Q is a single-pole double-throw (SPDT) Miniature Slide Switch with PC through-hole terminations and 0.2-inch high black nylon 6/6 actuator. The L series switch has silver plated copper contact and black 6/6 nylon housing.
- Positive detent
- Enclosed housing
Applications
Communications & Networking, Lighting
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
Switch Operation
Push-Pull
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00419