Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.600 (S$8.284) |
10+ | S$7.560 (S$8.2404) |
Product Information
Product Overview
The LM360M/NOPB is a very high speed differential input complementary TTL output Voltage Differential Comparator with improved characteristics over the μA760/μA760C, for which it is a pin-for-pin replacement. The device has been optimized for greater speed, input impedance and fan-out and lower input offset voltage. Typically delay varies only 3ns for overdrive variations of 5 to 400mV. Complementary outputs having minimum skew are provided. Applications involve high speed analogue to digital convertors and zero-crossing detectors in disk file systems.
- Tight delay matching on both outputs
- High input impedance
- Low speed variation with overdrive variation
- Low input offset voltage
- Series 74 TTL compatible
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
High Speed
12ns
SOIC
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
± 4.5V to ± 6.5V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
12ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate