Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-100-9
Order Code3236605
Product Range100G0111 Series
Technical Datasheet
34 In Stock
Need more?
10 Next business day delivery available(SG stock)
24 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$109.650 (S$119.5185) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$109.65 (S$119.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-100-9
Order Code3236605
Product Range100G0111 Series
Technical Datasheet
Jacket MaterialPolymer, Zero Halogen
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size19 x 0.25mm
Voltage Rating1.3kVAC
Conductor MaterialTinned Copper
External Diameter0
Approval Specification-
Product Range100G0111 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
Polymer, Zero Halogen
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
1.3kVAC
External Diameter
0
Product Range
100G0111 Series
Jacket Colour
White
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.25mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.144866