Print Page
179 In Stock
Need more?
179 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$159.320 (S$173.6588) |
Price for:Each
Minimum: 1
Multiple: 1
S$159.32 (S$173.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TB1-1
Order Code2431635
Product RangeTB
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationDPST
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTB
Contact Voltage AC Nom250VAC
Operating Force Max14ozf
Product Overview
The TB series MICRO SWITCH™ miniature double-break Basic Switch offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source. It is used in Modern control systems and Welders.
- Two- and four-circuit double break
- Power load switching capability to 10 A
- Motor handling capacity of 373W [1/2hp] at 125VAC
- Momentary action
- Choice of actuation and termination
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPST
Contact Current Max
10A
Product Range
TB
Operating Force Max
14ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072