Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$15.070 (S$16.4263) |
10+ | S$13.810 (S$15.0529) |
25+ | S$11.950 (S$13.0255) |
500+ | S$11.400 (S$12.426) |
1000+ | S$10.870 (S$11.8483) |
Product Information
Product Overview
The 2013595-1 is a 8-contact type-1 industrial mini I/O Plug Kit with copper alloy contacts, glass-filled polyamide housing and nickel-plated copper alloy shield. The industrial mini I/O connector system is a small, compact, latching, wire-to-board I/O interface is suitable for the stringent demands of an industrial device. It is one quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high vibration environments. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of 8 individual circuits that accommodate I/O signals.
- 30V Rated voltage
- 0.5A Current rating
- 1500 Cycles durability
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control, Robotics
Technical Specifications
RJ45 Plug
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
Cat5e
Through Hole Mount
Shielded
Without LED
Mini I/O Cable Assemblies
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate