Print Page
321 In Stock
250 more incoming. You can reserve stock now
321 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$12.610 (S$13.7449) |
5+ | S$11.370 (S$12.3933) |
10+ | S$11.150 (S$12.1535) |
20+ | S$10.920 (S$11.9028) |
50+ | S$10.690 (S$11.6521) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.61 (S$13.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No25546NA
Order Code1082290
Product Range25000N
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range25000N
Contact Current Max1A
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
Product Overview
The 25546NA is a 2-pole through-hole mount Slide Switch for use with PC boards. It is a professional grade switch features DPDT contact configuration and on-on switch operation.
- Side actuator
- Silver contacts
- 10mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance at 500VDC
- 10000 Cycles electrical life at full load
- 20000 Cycles low level or mechanical life
- PBT Case, polyamide, glass filled actuator and cover
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Product Range
25000N
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Alternatives for 25546NA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002