Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
200 more incoming. You can reserve stock now
120 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$21.430 (S$23.3587) |
5+ | S$19.730 (S$21.5057) |
10+ | S$18.770 (S$20.4593) |
20+ | S$18.110 (S$19.7399) |
50+ | S$17.320 (S$18.8788) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.43 (S$23.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPUS
Manufacturer Part No306P000.03
Order Code9968407
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product Range-
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height45.2mm
Panel Cutout Width21.7mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3251-00.01 is a double-pole single-throw (DPST)Rocker Switch with white actuator cap for voltage loss protection with off-on switch operation. It features DPST contact configuration with panel mounting and it is a new type of manually operated switch. An electromagnet sets the switch when turned on. If for any reason voltage loss occurs then the power is tripped out. The switch must then be manually re-set before power can be restored, preventing inadvertent re-start.
- Bipolar contacts
- Snap-in fixing
- 45.3 x 21.8mm Cut out size
- IP40/IP54 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
45.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
-
Contact Voltage VAC
230V
Contact Voltage VDC
-
Panel Cutout Width
21.7mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668