5,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
10+ | S$0.778 (S$0.848) |
25+ | S$0.618 (S$0.6736) |
100+ | S$0.597 (S$0.6507) |
250+ | S$0.568 (S$0.6191) |
500+ | S$0.544 (S$0.593) |
1000+ | S$0.500 (S$0.545) |
4000+ | S$0.497 (S$0.5417) |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
M3.5
10AWG
PLASTI-GRIP
Vinyl
#6
6mm²
Yellow
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 342182-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate