Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$29.480 (S$32.1332) |
5+ | S$28.230 (S$30.7707) |
10+ | S$27.080 (S$29.5172) |
20+ | S$26.700 (S$29.103) |
50+ | S$25.530 (S$27.8277) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.48 (S$32.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No38101700
Order Code4190361
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialNylon, Glass Filled
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product Range-
Product Overview
The 38101700 is an Euromas Polymas Enclosure made of glass filled nylon (polyamide) with silver grey finish. It has quick-release fastener, two moulded-on Pg-11 cable gland, lid and base. Pg-11 includes clamping cage, pressure screw and continuous sealing ring and reduces processing time and work.
- IP65 Protection rating
- Seal made of CR
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
34mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
2.28"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Nylon, Glass Filled
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088