Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESSMASTER
Manufacturer Part No4320-0612
Order Code4228870
Product RangeEmbla
Technical Datasheet
22 In Stock
35 more incoming. You can reserve stock now
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$93.090 (S$101.4681) |
5+ | S$81.670 (S$89.0203) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.09 (S$101.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0612
Order Code4228870
Product RangeEmbla
Technical Datasheet
Stripping Capacity AWG34AWG to 8AWG
Stripping Capacity Metric0.02mm² to 10mm²
For Use WithPVC Insulation Cables
Product RangeEmbla
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4320-0612 is an Embla Self-adjusting Cutting and Stripping Tool for modern electrical installation and equipment wires (90% of wires can be stripped without adjusting the tool). The introduction of easily interchangeable multiple stripping cassettes enable precision stripping of a wide range of insulations from PVC to PTFE with just one tool. High priority has been given to the ergonomic design of Embla resulting in a lightweight but strong and comfortable tool equally qualified for high volume production and portable/field usage.
- Sculpted shape
- Soft grip main handle
- Low friction moving handle
- Optimized grip span
- Angled head and light weight
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
34AWG to 8AWG
For Use With
PVC Insulation Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.02mm² to 10mm²
Product Range
Embla
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18