Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No51607599
Order Code1489543
Also Known AsGTIN UPC EAN: 4003019014408
Technical Datasheet
1 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$174.220 (S$189.8998) |
Price for:Each
Minimum: 1
Multiple: 1
S$174.22 (S$189.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No51607599
Order Code1489543
Also Known AsGTIN UPC EAN: 4003019014408
Technical Datasheet
Heat Temperature Max500°C
Product Overview
The Weller Pyropen Junior is a manual ignited lightweight Butane gas operated soldering iron with solder, hot blow and blow torch functions. Ready to use within 30 seconds it helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. Supplied with aluminium protective cap with pocket clip and safety feature to prevent the cap being fitted when the iron is on. Temperature variable between 250°C to 450°C when used as a soldering iron, up to 430°C when used as a hot air blower.
- Manual ignition
- One filling lasts ~1 hour / capacity 6 ml
- Temperature range soldering: 400°C to 500°C, hot air: ~650°C
- Compared with 20 to 60 Watt electrical power
- Tare weight 53g
Applications
Maintenance & Repair
Technical Specifications
Heat Temperature Max
500°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108408