Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5173-2
Order Code2406234
Product Range5173 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$13.000 (S$14.170) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.00 (S$14.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5173-2
Order Code2406234
Product Range5173 Series
Technical Datasheet
Connector TypeTip Plug
For Use With18 AWG Wires
Breakdown Voltage3kV
Current Rating5A
Wire Size AWG Max18AWG
Insulator ColourRed
Product Range5173 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5173-2 Do-It-Yourself pin tip plug
- In-line 2mm diameter pin tip plug is ideal for making patch cords and field repairs
- Operating voltage of 3000V rms, current rating of 5A
- Supports 18AWG, 20AWG and 22AWG wires
- Insulator colour is red
- 360 brass alloy per QQ-B-626 1/2 hard material
- Flexible PVC insulation
- Nickel plated per QQ-N-290, Class 2, sulphate process
- Maximum operating temperature of +122°F
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
18AWG
Product Range
5173 Series
For Use With
18 AWG Wires
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009