Print Page
533703
Mount, Anti Vibration, Paulstradyn, 40 x 40 mm, 12 kg Load
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$20.430 (S$22.2687) |
5+ | S$20.030 (S$21.8327) |
10+ | S$19.740 (S$21.5166) |
20+ | S$19.450 (S$21.2005) |
50+ | S$19.150 (S$20.8735) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.43 (S$22.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 533703 is a PAULSTRADYN® Anti-vibration Mount features better than 90% isolation at 1.500rpm (25Hz) and constant height over wide load range. The anti-vibration isolation is suitable for static equipment. It is ideal for rotating machinery such as fans, air-conditioning, pumps, compressors, generator sets, pipe-work, ceilings, transformers and electrical enclosures.
- Stabilised characteristics during service life
- Simple to fit
- 400-hour Protection against salt spray
- 12daN Nominal load
- M6 Thread
Applications
HVAC, Industrial
Technical Specifications
External Depth
40mm
External Diameter
12mm
Product Range
-
Bore Diameter Nom
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05