Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$78.000 (S$85.020) |
Product Information
Product Overview
The 5952A is an adjustable tip Test Probe Kit with slim retractable probe is fully insulated to within 1/8-inch of tip. Needle point tip adjusts to desired length from 0 to 3-inch. Stainless steel needle sharp point easily pierces varnish and thin insulation. Tip can be re-pointed if necessary. Shrouded banana plug is designed to fit most popular digital multimeter jacks. Banana plug moulded directly to the wire for robust pull strength and spring is nickel plated Beryllium Copper for long insertion life. 4-foot test lead wire is silicone insulated for high temperature resistance.
- Black and red insulator
- 600V Maximum operating voltage
- Flexible at low temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Tip Probe
60V
Black, Red
48"
-
4mm Stackable Banana Plug
3A
1.219m
2
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate