Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$249.370 (S$271.8133) |
Price for:Each
Minimum: 1
Multiple: 1
S$249.37 (S$271.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6.521.012.300 is a High Count Speed Totalizer with numerous programming options, big keys also for when wearing gloves. Count difference of both inputs, up/down mode, Count sum of both inputs, up/up mode, phase discriminator (quadrature) with pulse doubling or quadrupling.
- High count speed
- -10 to 50°C Operating temperature range
- IP65 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Digit Height
8mm
Supply Voltage Max
30VDC
Panel Cutout Width
50mm
Operating Temperature Max
50°C
Supply Voltage Min
10VDC
Panel Cutout Height
25mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094347