Print Page
10 In Stock
36 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.940 (S$8.6546) |
5+ | S$7.710 (S$8.4039) |
10+ | S$7.480 (S$8.1532) |
20+ | S$6.300 (S$6.867) |
50+ | S$5.940 (S$6.4746) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.94 (S$8.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 76SB05T is a 5-pole through-hole mount DIP Switch with SPST contact configuration and raised rocker actuator.
- 2000 Operations per switch position mechanical life
- ≤30mΩ Contact resistance
- 2pF Switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
76
Technical Docs (2)
Alternatives for 76SB05T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002394