Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No983-009-010R031
Order Code2627870
Product RangeARMOR 983 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$2.500 (S$2.725) |
10+ | S$2.130 (S$2.3217) |
25+ | S$2.000 (S$2.180) |
50+ | S$1.900 (S$2.071) |
100+ | S$1.810 (S$1.9729) |
250+ | S$1.700 (S$1.853) |
500+ | S$1.620 (S$1.7658) |
1000+ | S$1.540 (S$1.6786) |
2500+ | S$1.440 (S$1.5696) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.50 (S$2.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No983-009-010R031
Order Code2627870
Product RangeARMOR 983 Series
Technical Datasheet
Product RangeARMOR 983 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Overview
The 983-009-010R031 from Norcomp is a 983 series grey colour plastic straight top entry snap D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing. It can be used as gender changer, pin-out changer or standard cable entry backshell.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Easy assembly reduces manufacturing cost
- Cable clamp with self tapping screws provide positive strain relief
Contents
Two backshells halves, One yoke, Two strain relief clamps, Two strain relief screws, Two saddle washers, Two mounting screws (round head).
Technical Specifications
Product Range
ARMOR 983 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Alternatives for 983-009-010R031
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011603