Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$193.480 (S$210.8932) |
Product Information
Product Overview
The A0224070 is a non-metallic Enclosure with fixing support in the shells and side panels. The EURO CASE 42 TE is extremely assembly friendly. The case shells, side panels and snap-in panels all have a strong clip together mechanism without a single screw. It is possible to customise the EURO CASE to your own corporate appearance by selecting the side panels and snap-in panels in your company's colours. Injection-moulded reinforcing ribs ensure that these conveniently light cases have a high degree of torsional resistance and rigidity.
- REACH compliant
- UL94-HB Flammability rating
- Minimum amount of assembly required
- Special OKW snap-lock mechanism
- Variable case heights for individual installation configuration
- Any problems in ventilation are solved by snap-in panels with ventilation slots
Applications
Computers & Computer Peripherals, Medical, Automation & Process Control, Industrial
Contents
2x Shells, 2x Side panels 1 HE, 2x Snap-in panels without slots and 2x Snap-in panels without slots and with feet.
Technical Specifications
Instrument
98.5mm
250.01mm
White
3.88"
9.84"
No SVHC (21-Jan-2025)
ABS
259.99mm
IP40
-
10.24"
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate