Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.580 (S$8.2622) |
10+ | S$5.270 (S$5.7443) |
25+ | S$4.790 (S$5.2211) |
50+ | S$4.320 (S$4.7088) |
100+ | S$4.310 (S$4.6979) |
500+ | S$4.300 (S$4.687) |
Product Information
Product Overview
The ACPL-C870-000E is a precision optically isolated voltage sensor in 8 pin SSO package. This voltage sensor is an optical isolation amplifier designed specifically for voltage sensing. Its 2V input range and high 1Gohm input impedance makes it well suited for isolated voltage sensing requirements in electronic power converters applications. A resistive voltage divider is used to scale DC link voltage to suit input range of voltage sensor. A differential output voltage that is proportional to input voltage is created on other side of optical isolation barrier. The ACPL-C870 operates from single 5V supply and provides excellent linearity. An active high shutdown pin is available which reduces IDD1 current to only 15mA making them suitable for battery powered and other power sensitive applications. The high common mode transient immunity (15KV/µs) of ACPL-C870 provides precision and stability needed to accurately monitor DC link voltage in high noise environments.
- Advanced sigma delta (Σ-D) modulation technology
- Nominal input range from 0V to 2V
- Low gain drift of -35ppm/°C
- Offset voltage drift of 21mV/°C
- 0.1% (maximum) non linearity
- Active high shutdown pin
- 100KHz wide bandwidth
- Wide supply range from 3V to 5.5V for output side
- IEC/EN/DIN EN 60747-5-5, UL 1577, CSA approved
- Operating temperature range from -40°C to 105°C
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Alternative Energy
Technical Specifications
1Amplifiers
SSO
8Pins
SOIC
100kHz
0.1%
Surface Mount
105°C
-
-300µV
1 Channel
3V to 5.5V
5kVrms
-
100kHz
Optical
-40°C
ACPL-C87x Series
No SVHC (23-Jan-2024)
SOIC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate