Print Page
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$31.020 (S$33.8118) |
5+ | S$30.990 (S$33.7791) |
10+ | S$30.950 (S$33.7355) |
50+ | S$30.920 (S$33.7028) |
100+ | S$30.880 (S$33.6592) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.02 (S$33.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN11111
Order Code4160253
Product RangeMP Series
Technical Datasheet
Detection Distance5m
Supply Voltage Min3VDC
Detection SensitivityAdjustable
Supply Voltage Max6VDC
Detection Area (Vertical)82°
Detection Area (Horizontal)100°
Lens TypeStandard
Lens ColourBlack
No. of Detection Zones64Zones
Current Consumption Typ170µA
Product RangeMP Series
Qualification-
Product Overview
The AMN11111 is a Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier, extremely compact. Ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
- Digital output with adjustable sensitivity
- Standard detection type
- Black colour lens
- Noise withstanding capability
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting
Technical Specifications
Detection Distance
5m
Detection Sensitivity
Adjustable
Detection Area (Vertical)
82°
Lens Type
Standard
No. of Detection Zones
64Zones
Product Range
MP Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Supply Voltage Min
3VDC
Supply Voltage Max
6VDC
Detection Area (Horizontal)
100°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002