Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMN21112
Order Code4204036
Product RangeNaPiOn AMN Series
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$37.480 (S$40.8532) |
5+ | S$34.180 (S$37.2562) |
10+ | S$32.770 (S$35.7193) |
20+ | S$32.120 (S$35.0108) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.48 (S$40.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN21112
Order Code4204036
Product RangeNaPiOn AMN Series
Technical Datasheet
Detection Distance5m
Sensing Range Max5m
Supply Voltage Min4.5VDC
Detection SensitivityAdjustable
Detection Area (Vertical)82°
Supply Voltage Max5.5VDC
Beam Angle100°
Detection Area (Horizontal)100°
Lens TypeStandard
Lens ColourWhite
No. of Detection Zones64Zones
Current Consumption Typ170µA
Product RangeNaPiOn AMN Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
5m
Supply Voltage Min
4.5VDC
Detection Area (Vertical)
82°
Beam Angle
100°
Lens Type
Standard
No. of Detection Zones
64Zones
Product Range
NaPiOn AMN Series
SVHC
To Be Advised
Sensing Range Max
5m
Detection Sensitivity
Adjustable
Supply Voltage Max
5.5VDC
Detection Area (Horizontal)
100°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019