register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$744.130 (S$811.1017) |
Product Information
Product Overview
APPKITA2GSAFETYTOBO1 is a APPKIT-A2G-SAFETY AURIX™ application kit. The main intention of the AURIXTM application kit – TC3xx safety is to provide implementation hints and code example to enable the worldwide community to use and understand the functional safety aspects of AURIX™ microcontroller. The kit demonstrates the implementation of various Safety Mechanism (SM) and other diagnostics functionalities. The real time data is shown on TFT display and ASCLIN shell Interface and the fault can be injected with touch screen and buttons/switches available on the board. The kit comes with pre-flashed software and necessary accessories, offering a complete solution for developing safe applications. Typical applications include chassis, safety and ADAS, body electronics and lighting, electric drivetrain.
- TLE5012BD E9200 magnetic sensor, temperature sensor, KP256 pressure sensor
- TFT touch display, status LEDs
- Encoder for generating PWM, buttons to inject fault in the system
- Potentiometer for broken wire detection simulation
- Switches to change connection to various pins of microcontroller
- Low power status LEDs, Jumper to break the line on PCB
- Everything you need to start developing in one package
- Enabling fast prototyping and minimizing R&D resources
- High computing performance with multi-core architecture
- Integrated safety and security support, flexibility and scalability for various applications
Contents
AURIX™ TC397 application kit TFT (KIT-A2G-TC397-5V-TFT) connected to the add-on shield board called Evaluation Board AURIXTM TC3xx Safety (EVABOARD-A2G-SAFETY), Power supply, USB cable, Small magnet, Quick start guide, Pre-flashed SW.
Technical Specifications
Infineon
AURIX
-
Brd TC397, Add-On Brd EVABOARD_A2G_SAFETY, 12V Pwr Supply, USB Cable, Magnet, Manual, Pre-Flashed SW
No SVHC (21-Jan-2025)
32bit
TriCore
TC397
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate