Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG300-02-A-L-A
Order Code2084261
Product RangeWhite Lite BG300
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.538 (S$0.5864) |
100+ | S$0.457 (S$0.4981) |
500+ | S$0.408 (S$0.4447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.38 (S$5.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoBG300-02-A-L-A
Order Code2084261
Product RangeWhite Lite BG300
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount Right Angle
Product RangeWhite Lite BG300
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The BG300-02-A-L-A is a 2-contact 1-row Board-to-board Receptacle with gold flash all over copper alloy contacts. The BG300 series connector is made with natural polyester LCP 30% glass filled standard insulator. It features surface-mount right angle contact termination. The LCP is suitable for IR reflow, wave and manual solder.
- Tuning fork contact
- UL94V-0 Flammability rating
- 3A Current rating
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
White Lite BG300
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005