Print Page
1,982 In Stock
1,000 more incoming. You can reserve stock now
1982 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.370 (S$0.4033) |
10+ | S$0.349 (S$0.3804) |
100+ | S$0.323 (S$0.3521) |
500+ | S$0.300 (S$0.327) |
1000+ | S$0.289 (S$0.315) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.85 (S$2.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC512A-WNN-CZ0B0151
Order Code2839896
Product RangeC512A-WNN
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity8200mcd
Viewing Angle25°
Lens ShapeRound
Product RangeC512A-WNN
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
- Size (mm): 5
- Color Temperatures: Cool White : Min . (4600K) / Typical (9000K)
- Luminous Intensity (mcd) C512A-WNS/WNN: (8200-32900)
- Viewing angle: C512A-WNS/WNN: 25 degree
Applications
LED Lighting
Technical Specifications
LED Colour
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
25°
Product Range
C512A-WNN
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
8200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327