Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3,103.040 (S$3,382.3136) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,103.04 (S$3,382.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDM1200ID
Order Code3884201
Product RangeDM Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-1.5kA to 1.5kA
Current Measuring Range AC1.2kA
Current Sensor TechnologyClosed Loop Flux Gate
Response Time1µs
Primary Current1.2kA, 1.5kA
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DM1200ID is an ultra-stable, high precision (ppm class) fluxgate technology DM series current transducer for non-intrusive, isolated DC and AC current measurement up to 1800A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- 1ppm linearity, 10ppm offset
- Current output
- Fluxgate, closed loop compensated technology w/ crystal driven excitation Hz for increased stability
- Industry standard DSUB 9 pin connection
- Ø45mm aperture enabling large isolated cables and the possibility to measure leakage current
- Full aluminium body for superior EMI shielding and extended operating temperature range
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-1.5kA to 1.5kA
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
1.2kA, 1.5kA
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Measuring Range AC
1.2kA
Response Time
1µs
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DM Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4