Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$56.960 (S$62.0864) |
3+ | S$52.960 (S$57.7264) |
10+ | S$49.530 (S$53.9877) |
25+ | S$47.450 (S$51.7205) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.96 (S$62.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
G3028 is a multipurpose enclosure with dark grey ABS (acrylonitrile butadiene styrene) body. Wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. Bosses on internal base allow fixing of PCBs horizontally or connection of terminals, etc. into threaded brass inserts. Lid fixing screw is M4 stainless steel (non-magnetic) into threaded brass inserts. Internal guide slots for mounting PCB assemblies vertically. The lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
- Easily drilled or punched
- Designed to IP 65 of IEC 529 and NEMA 4 (dust and hose proof)
- Operating temperature range from -20 to 80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1