Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoH22LOI
Order Code1611514
Technical Datasheet
Gap Width3.15mm
Aperture Width0.925mm
Forward Current If50mA
Reverse Voltage Vr5V
Forward Voltage1.7V
Sensor Output TypeOpen Collector
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gap Width
3.15mm
Forward Current If
50mA
Forward Voltage
1.7V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Aperture Width
0.925mm
Reverse Voltage Vr
5V
Sensor Output Type
Open Collector
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001