4,400 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$2.940 (S$3.2046) |
10+ | S$2.120 (S$2.3108) |
25+ | S$1.900 (S$2.071) |
50+ | S$1.680 (S$1.8312) |
100+ | S$1.460 (S$1.5914) |
500+ | S$1.290 (S$1.4061) |
Product Information
Product Overview
HCPL-0500-000E is a single channel, high speed optocoupler. The HCPL-0500 diode-transistor optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is for use in a TTL/CMOS, TTL/LSTTL or wide bandwidth analogue applications. Typical applications include high voltage insulation, video signal isolation, power transistor isolation in motor drives, line receivers, feedback element in switched mode power supplies, replaces pulse transformers, replaces low phototransistor isolators, analogue signal ground isolation.
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Single channel SO-8 package
- Input forward voltage is 1.8V max at TA = 0°C to 70°C
- Input reverse breakdown voltage is 5V min at IR = 10µA, TA = 0°C to 70°C
- Temperature coefficient of forward voltage is –1.6mV/°C typ at IF = 16mA
- Input capacitance is 60pF typ at f = 1MHz, VF = 0V
- Input-output momentary withstand voltage is 3750Vrms min at RH < 50%, t = 1min, TA=25°C
- Input-output resistance is 10^12ohm at VI-O = 500V DC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
20V
SOIC
25mA
7%
-
Technical Docs (1)
Alternatives for HCPL-0500-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate