Alternatives for HCPL-2502-000E
1 Product Found
Product Overview
The HCPL-2502-000E is a 1-channel 8-pin high speed Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, line receivers, replaces pulse transformers and replaces slow phototransistor isolators.
- Open collector output
Applications
Signal Processing, Power Management
Technical Specifications
1 Channel
-
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate