Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT82K628A-40DIPLF
Order Code1420878
Technical Datasheet
IC FunctionKeyboard Encoder
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Package TypeDIP
No. of Pins40Pins
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Product Overview
The HT82K628A-40DIPLF is a Keyboard Encoder designed for IBM PC/AT, IBM PS/2 and all compatible machines. This accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored. An inexpensive RC oscillator can be used for the system clock. Simple implementation of this device is an advantage for high performance and low cost keyboard applications.
- Designed for Windows 95/98/NT/2000/XP OS
- Supports Windows™ keys
- Supports PC/AT and PS/2 code set 1/2/3
- RC oscillator
- Phantom key detection
- Low power consumption
Applications
Industrial
Technical Specifications
IC Function
Keyboard Encoder
Supply Voltage Max
5.25V
No. of Pins
40Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010165